Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M25 Connector, IP68, IP69K, QPD Series

Subtotal (1 unit)*

£15.13

(exc. VAT)

£18.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.13

*price indicative

RS Stock No.:
281-556
Mfr. Part No.:
1423982
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Front Mount

Connector Size

M25

IP Rating

IP68, IP69K

Series

QPD

COO (Country of Origin):
PL
The Phoenix Contact Panel Feed Through from the QPD series is designed for seamless integration in demanding environments. With advanced push-in connection and IDC technology, it offers a robust solution for connecting cables without the necessity of opening devices, enhancing efficiency in installations. The durable housing is equipped with IP68/IP69K ratings, ensuring optimal performance in rugged conditions. Its innovative mechanical coding feature provides a further layer of safety, preventing mismatched connections. The external cable diameter range allows for versatility in cable management, accommodating various applications.

Suitable for both flexible and solid conductors offering installation flexibility
High quality materials ensure longevity and durability in various applications
Designed for ease of assembly with specific tools to reduce the risk of errors

Related links