Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M25 Connector, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 269-036
- Mfr. Part No.:
- 1414738
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.20
(exc. VAT)
£7.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.20 |
*price indicative
- RS Stock No.:
- 269-036
- Mfr. Part No.:
- 1414738
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through, part of the QPD family, represents a robust solution for efficient cable connectivity in demanding environments. Designed to streamline the installation process, it features a quick connection technology that significantly reduces installation time on site. The device maintains high durability with an impressive IP68/IP69K protection rating, making it suitable for applications exposed to harsh conditions.
Mechanical coding ensures safe and reliable connections preventing mismatches
Eliminates the need for device opening allowing efficient connection of cables
Built to operate in a wide temperature range ensuring reliability under various environmental conditions
Eliminates the need for device opening allowing efficient connection of cables
Built to operate in a wide temperature range ensuring reliability under various environmental conditions
Related links
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
