Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M25 Connector, IP68, IP69K, QPD Series
- RS Stock No.:
- 268-856
- Mfr. Part No.:
- 1414730
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.66
(exc. VAT)
£18.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.66 |
*price indicative
- RS Stock No.:
- 268-856
- Mfr. Part No.:
- 1414730
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| IP Rating | IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is an innovative solution designed for efficient and robust wiring connections in various applications. With its cutting-edge QUICKON fast connection technology, it significantly reduces installation time up to 80% faster than traditional methods. The product is crafted with durability in mind, featuring an IP68/IP69K-rated housing that withstands harsh conditions, making it ideal for environments where water and dust resistance is crucial. This advanced connector not only simplifies connectivity but also ensures safety with mechanical coding to prevent mismatching and touch-proof protection in accordance with DIN EN 0105.
Eliminates the need to dismantle devices for cable connections
Versatile compatibility with a range of wire sizes simplifies integration
IP68/IP69K rating guarantees reliable performance in extreme conditions
Cost effective due to reduced installation time and effort
Versatile compatibility with a range of wire sizes simplifies integration
IP68/IP69K rating guarantees reliable performance in extreme conditions
Cost effective due to reduced installation time and effort
Related links
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
