Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M25 Connector, Plug, Male, IP68, IP69K, QPD Series
- RS Stock No.:
- 281-223
- Mfr. Part No.:
- 1423974
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.08
(exc. VAT)
£21.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.08 |
*price indicative
- RS Stock No.:
- 281-223
- Mfr. Part No.:
- 1423974
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through represents a robust and innovative solution designed for seamless connectivity in various applications. Featuring advanced QUICKON fast connection technology, this product significantly reduces installation time, allowing for up to 80% time savings during on-site connections. Its durable construction includes IP68/IP69K and IK07 ratings, ensuring reliability in challenging environments. The mechanical coding enhances safety by preventing mismatches and offering touch-proof protection. With a flexible range of conductor cross sections and a simple front mounting M25 design, this panel feed-through is perfectly suited for industry professionals looking for efficiency and security in their connections.
Accommodates a variety of conductor sizes for versatility
Offers exceptional durability for long lasting performance
Lightweight design facilitates easy handling and installation
Offers exceptional durability for long lasting performance
Lightweight design facilitates easy handling and installation
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
