Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M25 Connector, Plug, Male, IP68, IP69K, QPD Series

Discontinued
RS Stock No.:
518-991
Mfr. Part No.:
1423974
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Front Mount

Connector Size

M25

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Series

QPD

COO (Country of Origin):
PL
The Phoenix Contact Panel Feed Through is expertly designed to facilitate seamless connections in a wide array of applications. Featuring an innovative QUICKON connection method, this product significantly reduces installation time while ensuring a robust and reliable electrical interface. With a compact and efficient design, it boasts multiple connection positions and a range of cable diameters, making it versatile enough for various installations.

Constructed from high quality materials to ensure long lasting performance
Supports a wide operating temperature range for diverse environmental conditions
Equipped with a low contact resistance for optimal electrical performance
Facilitates streamlined workflows through quick and easy cable connections

Related links