Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M25 Connector, Plug, IP68, IP69K, 1641 Series
- RS Stock No.:
- 521-652
- Mfr. Part No.:
- 1641471
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£136.30
(exc. VAT)
£163.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £136.30 | £13.63 |
*price indicative
- RS Stock No.:
- 521-652
- Mfr. Part No.:
- 1641471
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| Plug/Socket | Plug | |
| IP Rating | IP68, IP69K | |
| Series | 1641 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Plug/Socket Plug | ||
IP Rating IP68, IP69K | ||
Series 1641 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through is designed for external panel mounting and comes with a manual solder/slip-on connection featuring a 4.8 x 0.8 mm pin configuration. This type of feed-through is ideal for applications requiring a reliable and secure electrical connection, often used in industrial control panels and electrical systems. It ensures easy installation and effective transmission of signals or power through the panel.
Robust housing
IP65 and IP67 protection for a wide range of applications
IP65 and IP67 protection for a wide range of applications
Related links
- Phoenix Contact Circular Connector M25 Connector IP68, IP69K
- Phoenix Contact Circular Connector Panel Mount Plug IP68 IPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
