Phoenix Contact Circular Connector, Front Mount, M25 Connector, Plug, IP68, IP69K
- RS Stock No.:
- 599-219
- Mfr. Part No.:
- 1641594
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£131.00
(exc. VAT)
£157.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £131.00 | £13.10 |
*price indicative
- RS Stock No.:
- 599-219
- Mfr. Part No.:
- 1641594
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| Plug/Socket | Plug | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Plug/Socket Plug | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through offers a reliable solution for external panel mounting, designed specifically for ease of installation with manual solder and slip-on connection. Built with a commitment to operational efficiency, it features a high degree of protection, making it suitable for diverse environments. Its robust IP65/IP67 rated housing ensures durability, while the QUICKON technology allows for a remarkable time-saving of up to 80% during on-site connections.
Mechanical coding enhances safety by preventing incorrect connections
Suitable for front mounting making it versatile in various setups
Optimised for high operational efficiency across a wide temperature range
Suitable for front mounting making it versatile in various setups
Optimised for high operational efficiency across a wide temperature range
Related links
- Phoenix Contact Circular Connector M25 Connector IP68, IP69K
- Phoenix Contact Circular Connector Front Mount Plug IP69K, 1641 Series
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector M25 Connector IP69K
- Phoenix Contact Circular Connector M25 Connector IP69K, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Panel Mount Plug IP68 IPD Series
