Phoenix Contact Circular Connector, Front Mount, M25 Connector, Plug, IP68, IP69K
- RS Stock No.:
- 599-227
- Mfr. Part No.:
- 1670264
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£123.20
(exc. VAT)
£147.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £123.20 | £12.32 |
*price indicative
- RS Stock No.:
- 599-227
- Mfr. Part No.:
- 1670264
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| Plug/Socket | Plug | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Plug/Socket Plug | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is an exceptional component designed for reliable external panel mounting, leveraging advanced manual solder and slip-on connection technologies. This robust solution is perfect for a variety of applications, ensuring that users experience maximum performance and durability. The device's high degree of protection (IP65/IP67) effectively safeguards against environmental influences, making it suitable for challenging conditions.
Constructed from durable material for long lasting use
Lightweight yet robust construction enhances ease of handling
Compatible with a variety of conductors to accommodate different needs
Meets rigorous safety and compliance standards ensuring peace of mind
Lightweight yet robust construction enhances ease of handling
Compatible with a variety of conductors to accommodate different needs
Meets rigorous safety and compliance standards ensuring peace of mind
Related links
- Phoenix Contact Circular Connector M25 Connector IP68, IP69K
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP69K, 1641 Series
- Phoenix Contact Circular Connector M25 Connector IP69K
- Phoenix Contact Circular Connector M25 Connector IP69K, SF Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Panel Mount Plug IP68 IPD Series
