Phoenix Contact Circular Connector, Front Mount, M25 Connector, IP68, IP69K, SF Series
- RS Stock No.:
- 521-350
- Mfr. Part No.:
- 1241924
- Brand:
- Phoenix Contact
Subtotal (1 pack of 9 units)*
£1,157.42
(exc. VAT)
£1,388.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,157.42 | £128.602 |
*price indicative
- RS Stock No.:
- 521-350
- Mfr. Part No.:
- 1241924
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| IP Rating | IP68, IP69K | |
| Series | SF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP68, IP69K | ||
Series SF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Panel Feed Through is engineered to deliver exceptional performance in demanding applications. Constructed with robust materials, it ensures reliable connections while maintaining a high degree of protection against environmental factors. Its innovative design features a straight connection type with a comprehensive range of positional configurations suited for diverse industrial needs.
Includes safety features for proper installation and operation
Ethically manufactured in line with RoHS compliance standards
Versatile applications in automation and control systems
Optimised for easy integration into existing setups
Ethically manufactured in line with RoHS compliance standards
Versatile applications in automation and control systems
Optimised for easy integration into existing setups
Related links
- Phoenix Contact Circular Connector M25 Connector IP69K
- Phoenix Contact Circular Connector M25 Connector IP68, IP69K
- Phoenix Contact Circular Connector M25 Connector QPD Series
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 1424006 Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K
