Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M25 Connector, Socket, Male, IP68, IP69K, 1424006 Series
- RS Stock No.:
- 488-423
- Mfr. Part No.:
- 1424006
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-423
- Mfr. Part No.:
- 1424006
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | 1424006 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series 1424006 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through product is a versatile solution ideal for efficient and secure connections in various applications. With a robust design that ensures durability in demanding environments, this component utilises innovative QUICKON technology, which significantly reduces installation time. Its push-in and IDC connection methods offer versatility, making it suitable for diverse conductor sizes and enabling easy integration into existing setups. This product exemplifies reliability with high-performance specifications, including excellent environmental protection ratings.
Lightweight construction facilitates easy handling and installation in tight spaces
Versatile conductor compatibility provides flexibility for various applications
Exceptional overvoltage protection ensures safe operation in demanding environments
Front mounting option simplifies integration into control cabinets or panels
Versatile conductor compatibility provides flexibility for various applications
Exceptional overvoltage protection ensures safe operation in demanding environments
Front mounting option simplifies integration into control cabinets or panels
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP68 1424001 Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 1423985 Series
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector M40 Connector Male IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
