Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M25 Connector, Socket, Male, IP68, IP69K, 1423985 Series
- RS Stock No.:
- 488-421
- Mfr. Part No.:
- 1423985
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-421
- Mfr. Part No.:
- 1423985
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| Plug/Socket | Socket | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | 1423985 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series 1423985 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is expertly designed for efficient connectivity, ensuring robust and reliable performance across a variety of applications. With its innovative push-in connection method, it allows for quick and hassle-free installation while supporting a range of conductor cross-sections. Built to withstand harsh environmental conditions, this product features an IP68/IP69K rating, making it ideal for demanding industrial settings. Its sturdy construction provides superior impact strength, coupled with a mechanical coding system that enhances safety by preventing mismatched connections.
Robust design with IK07 impact strength for enhanced durability
Mechanical coding prevents incorrect connections for added safety
Designed to streamline installation eliminating the need to open devices
Mechanical coding prevents incorrect connections for added safety
Designed to streamline installation eliminating the need to open devices
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP68 1424001 Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 1424006 Series
- Phoenix Contact Circular Connector Thread Mount Socket IP68, IP69K
- Phoenix Contact Circular Connector Panel Mount Socket IP66 IP69K, IPD
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP68, QPD Series
- Phoenix Contact Circular Connector Front Mount Male IP69K
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
