Phoenix Contact Circular Connector, 2 Contacts, Front Mount, M25 Connector, Male, IP68, IP69K
- RS Stock No.:
- 520-391
- Mfr. Part No.:
- 1640647
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£54.74
(exc. VAT)
£65.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £54.74 | £5.474 |
*price indicative
- RS Stock No.:
- 520-391
- Mfr. Part No.:
- 1640647
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through is designed for external panel mounting and offers a manual solder/slip-on connection with a 4.8 x 0.8 mm pin configuration. This feed-through is ideal for applications where secure electrical connections are needed while allowing for easy installation. It is commonly used in industrial panels and other control systems, providing reliable and efficient connectivity.
Robust housing
IP65 and IP67 protection for a wide range of applications
IP65 and IP67 protection for a wide range of applications
Related links
- Phoenix Contact Circular Connector Front Mount Male IP69K
- Phoenix Contact Circular Connector Front Mount Socket IP68 1424006 Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 1424001 Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 1423985 Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Thread Mount Socket IP68, IP69K
