Phoenix Contact Circular Connector, 2 Contacts, Front Mount, M25 Connector, Male, IP68, IP69K
- RS Stock No.:
- 512-338
- Mfr. Part No.:
- 1670293
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£56.71
(exc. VAT)
£68.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £56.71 | £5.671 |
*price indicative
- RS Stock No.:
- 512-338
- Mfr. Part No.:
- 1670293
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Mounting Type | Front Mount | |
| Connector Size | M25 | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- PL
The Phoenix Contact panel feed-through is designed for external panel mounting, featuring a manual solder/slip-on connection with a 4.8 x 0.8 mm pin configuration. It supports 2 positions, offering a reliable and efficient solution for connecting wires or cables through the panel. This feed-through is ideal for applications in control panels or electrical systems, ensuring quick and secure installation with QUICKON technology.
Robust housing
IP65 and IP67 protection for a wide range of applications
IP65 and IP67 protection for a wide range of applications
Related links
- Phoenix Contact Circular Connector Front Mount Male IP69K
- Phoenix Contact Circular Connector Front Mount Socket IP68 1424006 Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 1424001 Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 1423985 Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Thread Mount Socket IP68, IP69K
