Phoenix Contact Circular Connector, 3 Contacts, Panel Mount, M25 Connector, Socket, Female, IP66, IP68, IP69K, IPD
- RS Stock No.:
- 497-289
- Mfr. Part No.:
- 1088690
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£7.88
(exc. VAT)
£9.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.88 |
| 10 - 24 | £7.25 |
| 25 + | £6.54 |
*price indicative
- RS Stock No.:
- 497-289
- Mfr. Part No.:
- 1088690
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Panel Mount | |
| Connector Size | M25 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP66, IP68, IP69K | |
| Series | IPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size M25 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69K | ||
Series IPD | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Panel Feed Through is engineered for versatile connectivity in demanding environments. Designed to accommodate a wide range of conductor cross-sections, it facilitates seamless integration with industry-standard push-in connections. The product combines reliability with a robust design that ensures performance even under harsh conditions. Its advanced insulation characteristics and superior degree of protection make it an ideal choice for applications requiring durable and secure electrical connections.
Attributes excellent electrical properties for reliable performance
Facilitates quick setup with preassembled cable assemblies
Optimised for user friendly operation ensuring minimal maintenance
Facilitates quick setup with preassembled cable assemblies
Optimised for user friendly operation ensuring minimal maintenance
Related links
- Phoenix Contact Circular Connector Panel Mount Socket IP66 IP69K, IPD
- Phoenix Contact Circular Connector Panel Mount Plug IP68 IPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, IPD Series
- Phoenix Contact Circular Connector Panel Mount Plug IP68 IPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, QPD Series
- Phoenix Contact Industrial Circular Connectors Thread Mount Plug IP66 IP69K,
