Phoenix Contact Industrial Circular Connectors, 3 Contacts, Thread Mount, M25 Connector, Plug, Male, IP66, IP68, IP69K,
- RS Stock No.:
- 535-928
- Mfr. Part No.:
- 1088688
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£7.24
(exc. VAT)
£8.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.24 |
| 10 - 24 | £6.67 |
| 25 + | £6.01 |
*price indicative
- RS Stock No.:
- 535-928
- Mfr. Part No.:
- 1088688
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Thread Mount | |
| Connector Size | M25 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69K | |
| Series | IPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Thread Mount | ||
Connector Size M25 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
Series IPD | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Panel Feed-Through is a robust and versatile solution designed for efficient power distribution within harsh environments. Engineered from high-quality materials, it boasts IP66, IP68, and IP69K ratings, ensuring reliable operation even under challenging conditions. Its push-in connection technology allows for seamless integration and easy wiring, significantly reducing installation time. This product supports various conductor cross-sections, accommodating a wide range of applications. With a compact design and outstanding electrical properties, this feed-through exemplifies excellence in functionality and reliability for both industrial and commercial applications.
Delivers exceptional performance in demanding environmental conditions
Facilitates quick and tool-free installation to expedite project timelines
Compatible with a diverse range of conductor sizes for greater versatility
Ensures secure locking for reliable connections even in challenging setups
Designed to withstand high surge voltages for enhanced safety
Facilitates quick and tool-free installation to expedite project timelines
Compatible with a diverse range of conductor sizes for greater versatility
Ensures secure locking for reliable connections even in challenging setups
Designed to withstand high surge voltages for enhanced safety
Related links
- Phoenix Contact Industrial Circular Connectors Thread Mount Plug IP66 IP69K,
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Thread Mount Socket IP68, IP69K
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K
- Phoenix Contact Circular Connector Panel Mount Plug IP68 IPD Series
