Phoenix Contact Industrial Circular Connectors, 3 Contacts, Thread Mount, M20 Connector, Plug, Male, IP66, IP68, IP69K,
- RS Stock No.:
- 535-860
- Mfr. Part No.:
- 1088687
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£7.24
(exc. VAT)
£8.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 40 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.24 |
| 10 - 24 | £6.67 |
| 25 + | £6.01 |
*price indicative
- RS Stock No.:
- 535-860
- Mfr. Part No.:
- 1088687
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Thread Mount | |
| Connector Size | M20 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69K | |
| Series | IPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Thread Mount | ||
Connector Size M20 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
Series IPD | ||
- COO (Country of Origin):
- CN
The Phoenix Contact panel feed-through connector is engineered for reliable power distribution, designed to facilitate seamless integration in various environments. Tailored for the IPD product family, it employs a push-in connection method that enhances ease of use and ensures secure connections. With a robust construction, it holds up to challenging conditions, boasting an impressive IP66, IP68, and IP69K rating for protection against moisture and dust. Its thoughtful design accommodates flexible and solid conductor connections, ensuring versatility in application. Ideal for demanding operations, this connector guarantees dependable energisation while simplifying the installation process.
Utilises a user-friendly push-in connection for quick and efficient installation
Rated for use in high-demand environments with superior IP66/IP68/IP69K protection
Accommodates a range of conductor cross sections, offering versatile application options
Constructed from durable materials that withstand harsh environmental conditions
Provides secure, tool-free locking mechanisms even in challenging installation tasks
Delivers reliable performance across wide operating temperature ranges
Rated for use in high-demand environments with superior IP66/IP68/IP69K protection
Accommodates a range of conductor cross sections, offering versatile application options
Constructed from durable materials that withstand harsh environmental conditions
Provides secure, tool-free locking mechanisms even in challenging installation tasks
Delivers reliable performance across wide operating temperature ranges
Related links
- Phoenix Contact Industrial Circular Connectors Thread Mount Plug IP66 IP69K,
- Phoenix Contact Circular Connector Thread Mount Socket IP68, IP69K
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K
- Phoenix Contact Circular Connector M20 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Panel Mount Plug IP68 IPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
