Phoenix Contact Circular Connector, 2+PE Contacts, Thread Mount, M20 Connector, Socket, IP66, IP68, IP69K
- RS Stock No.:
- 520-010
- Mfr. Part No.:
- 1088689
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£7.61
(exc. VAT)
£9.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.61 |
| 10 - 24 | £7.00 |
| 25 + | £6.32 |
*price indicative
- RS Stock No.:
- 520-010
- Mfr. Part No.:
- 1088689
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2+PE | |
| Mounting Type | Thread Mount | |
| Connector Size | M20 | |
| Plug/Socket | Socket | |
| IP Rating | IP66, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2+PE | ||
Mounting Type Thread Mount | ||
Connector Size M20 | ||
Plug/Socket Socket | ||
IP Rating IP66, IP68, IP69K | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Panel Feed Through is designed for seamless integration in various industrial applications. Engineered by a leading name in connectivity solutions, the product ensures secure electrical connections with a robust Push-in technology. Its M20 design accommodates a versatile range of conductor sizes, making it suitable for diverse installation environments. Enhanced with an IP66/IP68/IP69K protection rating, this connector excels in demanding conditions, effectively shielding against dust and moisture.
Lightweight design supporting easy handling and installation
Position marking ensures clear identification and streamlined setup
Tool free locking mechanism simplifies connections in challenging spaces
Environmentally compliant aligning with industry standards for hazardous substances
Position marking ensures clear identification and streamlined setup
Tool free locking mechanism simplifies connections in challenging spaces
Environmentally compliant aligning with industry standards for hazardous substances
Related links
- Phoenix Contact Circular Connector Thread Mount Socket IP68, IP69K
- Phoenix Contact Industrial Circular Connectors Thread Mount Plug IP66 IP69K,
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K
- Phoenix Contact Circular Connector Front Mount Socket IP68 QPD Series
- Phoenix Contact Connector Thread Mount Plug and Socket
- ifm electronic Circular Connector Thread Mount Plug IP68, E112 Series
- Phoenix Contact Industrial Circular Connectors Thread Mount Plug IP66 IP69K,
- Phoenix Contact Connector Thread Mount Plug and Socket IP67,
