Phoenix Contact Connector, 4+4+4+PE Contacts, Thread Mount, M23 Connector, Plug and Socket, Male and Female Contacts,
- RS Stock No.:
- 522-347
- Mfr. Part No.:
- 1622250
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£550.52
(exc. VAT)
£660.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £550.52 | £275.26 |
*price indicative
- RS Stock No.:
- 522-347
- Mfr. Part No.:
- 1622250
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4+4+4+PE | |
| Mounting Type | Thread Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67, IP68 | |
| Series | K-8E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4+4+4+PE | ||
Mounting Type Thread Mount | ||
Connector Size M23 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67, IP68 | ||
Series K-8E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector embodies top tier engineering excellence, designed for seamless signal, data, and power transmission. Encased in durable moulded plastic, this robust connector is ideal for both indoor and outdoor applications, featuring an innovative angled design that allows for flexible installation options. Its advanced SPEEDCON locking mechanism ensures a secure fit, while the shielded structure protects sensitive communications against interference. With capabilities extending up to 100 Mbps via a CAT5 data interface and an impressive operating temperature range, this product is engineered for reliability in demanding environments.
Shielded design minimises electromagnetic interference
Compatible with various pre assembled cables for user convenience
Constructed from durable materials for enhanced longevity
Designed to withstand extreme temperatures and challenging conditions
Complies with EU RoHS standards for environmental safety
Compatible with various pre assembled cables for user convenience
Constructed from durable materials for enhanced longevity
Designed to withstand extreme temperatures and challenging conditions
Complies with EU RoHS standards for environmental safety
Related links
- Phoenix Contact Connector Thread Mount Plug and Socket
- Phoenix Contact Connector Thread Mount Socket IP67, K-8E Series
- Phoenix Contact Connector Thread Mount Plug and Socket IP67,
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Socket IP67, CA Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector Thread Mount Socket IP67, M23 PRO Series
