Phoenix Contact Connector, 5+PE Contacts, Thread Mount, M23 Connector, Plug and Socket, Male and Female Contacts, IP67,

Subtotal (1 pack of 2 units)*

£373.36

(exc. VAT)

£448.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£373.36£186.68

*price indicative

RS Stock No.:
496-813
Mfr. Part No.:
1618965
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5+PE

Mounting Type

Thread Mount

Connector Size

M23

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

IP Rating

IP67

Series

K-5E

COO (Country of Origin):
DE
The Phoenix Contact Connector is designed to deliver exceptional performance in demanding applications, utilising robust halogen free PUR cables that ensure durability and reliability. With its innovative molded construction, this connector is perfectly suited for various industrial environments, featuring a 5+PE configuration that guarantees secure and efficient connectivity. The straight plastic molded design combined with a screw locking mechanism provides ease of use under various operational conditions. Engineered to withstand extreme temperatures, this connector presents an optimal solution for scenarios requiring high resilience while maintaining user friendly installation in both fixed and flexible setups.

Offers high flexibility with options for custom cable assemblies
Ensures safe operation with comprehensive safety warnings included
Provides dependable performance with an IP67 rating when locked
Allows for straightforward integration into various systems
Complies with stringent environmental regulations for sustainability

Related links