Phoenix Contact Connector, 4+4+4+PE Contacts, Thread Mount, M23 Connector, Socket, Female, IP67, K-8E Series
- RS Stock No.:
- 521-634
- Mfr. Part No.:
- 1622249
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£941.54
(exc. VAT)
£1,129.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £941.54 | £470.77 |
*price indicative
- RS Stock No.:
- 521-634
- Mfr. Part No.:
- 1622249
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4+4+4+PE | |
| Mounting Type | Thread Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | K-8E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4+4+4+PE | ||
Mounting Type Thread Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series K-8E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector in moulded plastic is designed for robust connectivity in various industrial settings. Offering exceptional flexibility and reliability, it features a straight, plastic moulded design with an impressive array of positions ideal for effective signal, data, and power transmission. Users will appreciate its durable housing that withstands harsh environmental conditions, ensuring consistent performance. Meticulously engineered to meet rigorous industry standards, this connector is equipped with SPEEDCON locking technology, facilitating quick and secure connections. With a cable length of 10 m, it is particularly suited for applications requiring extended reach without compromising on quality or safety.
Halogen free robust PUR cable enhances environmental sustainability
Completely electrically tested and ready for immediate use
User friendly designs available with preassembled cables on either or both ends
Customisable assembly options for specific project requirements
High degree of protection provides assurance against dust and moisture
Lightweight design makes installation and handling more convenient
Compatible with a range of accessories to enhance functionality
Completely electrically tested and ready for immediate use
User friendly designs available with preassembled cables on either or both ends
Customisable assembly options for specific project requirements
High degree of protection provides assurance against dust and moisture
Lightweight design makes installation and handling more convenient
Compatible with a range of accessories to enhance functionality
Related links
- Phoenix Contact Connector Thread Mount Plug and Socket
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-8E Series
- Phoenix Contact Connector Thread Mount Plug and Socket IP67,
- Phoenix Contact Connector M23 Connector Male and Female Contacts IP68, K-8E Series
- Phoenix Contact Circular Connector Thread Mount Socket IP68, IP69K
- Phoenix Contact Circular Connector Thread Mount Socket IP68, IP69K
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Socket IP67, CA Series
