Phoenix Contact Connector, Cable, M23 Connector, Plug and Socket, Male and Female Contacts, IP67, IP68, K-8E Series
- RS Stock No.:
- 522-344
- Mfr. Part No.:
- 1622244
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£449.94
(exc. VAT)
£539.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £449.94 | £224.97 |
*price indicative
- RS Stock No.:
- 522-344
- Mfr. Part No.:
- 1622244
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67, IP68 | |
| Series | K-8E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67, IP68 | ||
Series K-8E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Robust connector is engineered to seamlessly transmit signals, data, and power in a single versatile solution. Designed with a sturdy plastic moulding, the product features an innovative SPEEDCON locking mechanism, ensuring secure and reliable connectivity. With a cable length of 2 metres, it incorporates advanced shielding for enhanced performance, making it ideal for various industrial applications. The vibrant orange RAL 2003 outer sheath not only adds to its aesthetic appeal but also signifies its robust construction resistant to environmental factors. Perfect for use in demanding environments, this connector supports efficient data transmission speeds of up to 100 Mbps while maintaining high electrical safety standards.
IP67 and IP68 protection ratings providing excellent resistance to dust and water
Halogen free cable construction promoting safer usage in various applications
Offers seamless compatibility with M23 connectors which ensuring versatility in usage
Lightweight structure aids in easier handling and installation
Halogen free cable construction promoting safer usage in various applications
Offers seamless compatibility with M23 connectors which ensuring versatility in usage
Lightweight structure aids in easier handling and installation
Related links
- Phoenix Contact Connector M23 Connector Male and Female Contacts IP68, K-8E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-8E Series
- Phoenix Contact Connector Thread Mount Socket IP67, K-8E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-7E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-3E Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
