Phoenix Contact Connector, Cable, M23 Connector, Plug and Socket, Male and Female Contacts, IP67, K-3E Series
- RS Stock No.:
- 522-039
- Mfr. Part No.:
- 1619606
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£429.44
(exc. VAT)
£515.33
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £429.44 | £214.72 |
*price indicative
- RS Stock No.:
- 522-039
- Mfr. Part No.:
- 1619606
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | K-3E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-3E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is a robust solution designed for applications requiring reliability and safety. Perfectly crafted with a moulded plastic design, it ensures a sturdy connection suited to both signal and power transmission. M23 Socket configuration allows for a straightforward integration in various industrial environments. Its protective features, including an IP67 rating when locked, guarantee that it performs seamlessly even under challenging conditions. The connector accommodates multiple applications in device engineering, providing versatility across several sectors. Made with high quality materials, this connector ensures long lasting performance and compatibility with a range of equipment, making it an ideal choice for professionals seeking dependable connectivity solutions.
Offers flexibility with customisable cable lengths
Designed to withstand environmental influences effectively
Supports up to 34 A rated current for high demand applications
Constructed for easy installation by qualified personnel
User friendly design allows for simple mating with specified connectors
Provides a degree of protection against dust and water ingress
Designed to withstand environmental influences effectively
Supports up to 34 A rated current for high demand applications
Constructed for easy installation by qualified personnel
User friendly design allows for simple mating with specified connectors
Provides a degree of protection against dust and water ingress
Related links
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-7E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-8E Series
- Phoenix Contact Connector Cable Mount Socket K-3E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts IP68, K-8E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-12 Series
- Phoenix Contact Connector M40 Connector Male and Female Contacts K-7E Series
- Phoenix Contact Connector M40 Connector Male and Female Contacts K-5E Series
- Phoenix Contact Connector Plug and Socket IP67, K-7E Series
