Phoenix Contact Connector, Cable, M40 Connector, Plug and Socket, Male and Female Contacts, IP67, K-5E Series
- RS Stock No.:
- 522-041
- Mfr. Part No.:
- 1620378
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£1,025.48
(exc. VAT)
£1,230.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,025.48 | £512.74 |
*price indicative
- RS Stock No.:
- 522-041
- Mfr. Part No.:
- 1620378
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Cable | |
| Connector Size | M40 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | K-5E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Cable | ||
Connector Size M40 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-5E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is expertly designed in a moulded plastic casing, ensuring durability and reliability in demanding environments. With a secure screw locking mechanism, it allows for seamless integration in various applications. Engineered for high performance functionality, this model includes a robust assembly process aimed at shielding sensitive communication and power transmissions, making it ideal for industrial automation and control cabinet applications. The versatile design accommodates multiple positions, facilitating ease of use while meeting a myriad of operational requirements.
Flexible options available with customised cable lengths
Shielded design protects signal integrity
Shielded design protects signal integrity
Related links
- Phoenix Contact Connector M40 Connector Male and Female Contacts K-7E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-3E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-7E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-8E Series
- Phoenix Contact Connector Plug and Socket IP67, K-7E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-12 Series
- Phoenix Contact Connector M23 Connector K-12 Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
