Phoenix Contact Connector, Cable, M23 Connector, Plug and Socket, Male and Female Contacts, IP67, K-7E Series
- RS Stock No.:
- 497-931
- Mfr. Part No.:
- 1620414
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£580.34
(exc. VAT)
£696.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £580.34 | £290.17 |
*price indicative
- RS Stock No.:
- 497-931
- Mfr. Part No.:
- 1620414
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | K-7E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-7E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is an outstanding solution designed to facilitate efficient signal and power transmission in a variety of applications. This connector is built with robust moulded plastic on both sides, ensuring durability and reliability even in demanding environments. Its straight configuration combined with the screw locking mechanism delivers a secure connection, while its flexibility makes it ideal for custom assemblies to meet specific project needs. Engineered for high performance, it features multiple positions and excellent shielding, which enhances its effectiveness in reducing electromagnetic interference.
Designed for easy outdoor application with environmental protection measures
Insert pin and socket assignments for simplified connections
Meets IP67 standards for water and dust resistance
Comprehensive technical safety notes for qualified installation personnel
Suitable for a wide temperature range making it versatile in many settings
High flexibility allows for challenging installation scenarios
Insert pin and socket assignments for simplified connections
Meets IP67 standards for water and dust resistance
Comprehensive technical safety notes for qualified installation personnel
Suitable for a wide temperature range making it versatile in many settings
High flexibility allows for challenging installation scenarios
Related links
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-7E Series
- Phoenix Contact Connector M40 Connector Male and Female Contacts K-7E Series
- Phoenix Contact Connector Plug and Socket IP67, K-7E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-3E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-8E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts IP68, K-8E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-12 Series
- Phoenix Contact Connector M23 Connector K-12 Series
