Phoenix Contact Connector, 12 Contacts, M23 Connector, Plug and Socket, Male and Female Contacts, IP67, K-12 Series

Subtotal (1 pack of 2 units)*

£266.46

(exc. VAT)

£319.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£266.46£133.23

*price indicative

RS Stock No.:
493-488
Mfr. Part No.:
1619289
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Connector Size

M23

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

IP Rating

IP67

Series

K-12

COO (Country of Origin):
DE
The Phoenix Contact Connector is designed for robust performance in demanding environments, featuring a moulded plastic construction that ensures durability and protection. Ideal for applications requiring reliable signal and power transmission, this product is both flexible and sturdy. With a sleek design that includes screw locking mechanisms and an IP67 protection rating, it guarantees secure connectivity even in harsh conditions. The connector accommodates multiple wire sizes and configurations, making it versatile for various industrial applications. Users will appreciate the compatibility with customer specific assemblies, allowing for tailored solutions that meet unique requirements.

Accommodates a variety of wire configurations for versatile usage
Exceptional thermal stability for operation across broad temperature ranges
Flexible options for customer specific cable lengths and assemblies
Electrical components tested for reliability to deliver consistent performance

Related links