Phoenix Contact Connector, 12 Contacts, M23 Connector, Socket, Female, IP67, K-12 Series
- RS Stock No.:
- 488-405
- Mfr. Part No.:
- 1619292
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£266.46
(exc. VAT)
£319.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £266.46 | £133.23 |
*price indicative
- RS Stock No.:
- 488-405
- Mfr. Part No.:
- 1619292
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | K-12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series K-12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is designed for precise and reliable signal and power transmission in various industrial applications. Crafted from robust, halogen free PUR material, the connector ensures durability while maintaining high flexibility and ease of use. The molded plastic construction not only enhances the aesthetics but also guarantees protection against environmental factors, making it suitable for use in harsh conditions. With a length of 2 meters and a shielding feature, it provides optimal signal integrity. This product stands out for its user friendly design, facilitating quick installation and securing connections via a dependable screw locking mechanism.
Flexible configurations allow for customer specific solutions
Easy installation and secure connections enhance usability
Complies with stringent protection standards for safety
Suitable for a wide temperature range which ensuring reliability in various conditions
Offers a compact design without compromising on performance
Multiple connector specifications ensure compatibility with different systems
Easy installation and secure connections enhance usability
Complies with stringent protection standards for safety
Suitable for a wide temperature range which ensuring reliability in various conditions
Offers a compact design without compromising on performance
Multiple connector specifications ensure compatibility with different systems
Related links
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-12 Series
- Phoenix Contact Connector M23 Connector K-12 Series
- Phoenix Contact Connector IP67, K-12 Series
- Phoenix Contact Connector M23 Connector Female M23 PRO Series
- Phoenix Contact Connector Thread Mount Socket IP67, CA Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Connector Thread Mount Socket IP67, K-8E Series
- Phoenix Contact Connector M23 Connector Male M23 PRO Series
