Phoenix Contact Connector, 12 Contacts, Cable, M23 Connector, Socket, Female, IP67, RF Series
- RS Stock No.:
- 556-451
- Mfr. Part No.:
- 1607275
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£325.80
(exc. VAT)
£390.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £325.80 | £16.29 |
*price indicative
- RS Stock No.:
- 556-451
- Mfr. Part No.:
- 1607275
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | Connector | |
| Mount Type | Cable | |
| Connector Size | M23 | |
| Current | 8A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | RF | |
| Orientation | Straight | |
| Coding | N | |
| Voltage | 48 V ac, 74 V dc | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Metal | |
| Standards/Approvals | cUL Recognised, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type Connector | ||
Mount Type Cable | ||
Connector Size M23 | ||
Current 8A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RF | ||
Orientation Straight | ||
Coding N | ||
Voltage 48 V ac, 74 V dc | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Housing Material Metal | ||
Standards/Approvals cUL Recognised, UL Recognised | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector designed to meet the demands of modern industrial applications. With a robust screw locking mechanism and M23 thread type, this connector ensures reliable connectivity in tough environments. It features a straight configuration and is shielded for enhanced protection against electromagnetic interference. Rated IP67, it withstands dust and moisture, making it ideal for outdoor and harsh settings. Additionally, the RF series is recognised for its quality and durability, supporting a cable diameter range of 9 mm to 13.2 mm. This connector is perfect for feedback and signal applications, making it a versatile choice for various industries.
Constructed with high quality materials like metal and PA 6.6 for enhanced durability
Weight efficient design weighing only 97.69 g improves installation versatility
Specifically engineered for a maximum current of 8 A which ensuring safe operations
Offers compatibility with crimp contacts that enhance overall connectivity
Detailed dimensional drawings available for precise integration into equipment
Related links
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Connector Front Mount Plug IP67, RF-12P2N8AWV00 Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
