Phoenix Contact Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, RF Series
- RS Stock No.:
- 556-615
- Mfr. Part No.:
- 1607310
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£334.40
(exc. VAT)
£401.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £334.40 | £16.72 |
*price indicative
- RS Stock No.:
- 556-615
- Mfr. Part No.:
- 1607310
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector designed to meet the high demands of modern industrial applications. With its robust screw locking mechanism and M23 thread type, this connector ensures a secure and reliable connection even in challenging environments. Its IP67 rating provides exceptional protection against dust and water, making it suitable for outdoor use. The connector is engineered with a crimp connection method and features 12 positions, allowing for diverse connection options across various devices. Crafted with a sturdy metal housing and FPM seal material, this connector not only guarantees durability but also offers remarkable resistance to environmental factors.
Constructed with metal housing for enhanced durability
Compatible with various crimp contacts for customised solutions
Engineered for operation in harsh temperature ranges
Designed for applications requiring reliable signal feedback
Meets stringent environmental compliance requirements
Compatible with various crimp contacts for customised solutions
Engineered for operation in harsh temperature ranges
Designed for applications requiring reliable signal feedback
Meets stringent environmental compliance requirements
Related links
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Connector Front Mount Plug IP67, RF-12P2N8AWV00 Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
