Phoenix Contact Connector, 17 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, RF Series
- RS Stock No.:
- 556-453
- Mfr. Part No.:
- 1607338
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£326.20
(exc. VAT)
£391.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £326.20 | £16.31 |
*price indicative
- RS Stock No.:
- 556-453
- Mfr. Part No.:
- 1607338
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector offers a robust and reliable solution for various industrial applications. Designed with a screw locking mechanism and featuring an M23 thread type, this circular connector ensures secure connectivity even in challenging environments. Its shielded design and IP67 degree of protection make it ideal for outdoor usage, protecting against dust and moisture. With a range of 6mm to 10mm for cable diameter, it accommodates various cable sizes, allowing for versatile installations.
Provides robust protection against moisture and dust ingress
Accommodates multiple cable sizes for versatile applications
Screw locking mechanism for secure connections
Constructed with durable materials to withstand industrial use
Complies with RoHS and REACH regulations for safer usage
Supports a wide temperature range for operational flexibility
Accommodates multiple cable sizes for versatile applications
Screw locking mechanism for secure connections
Constructed with durable materials to withstand industrial use
Complies with RoHS and REACH regulations for safer usage
Supports a wide temperature range for operational flexibility
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
