Phoenix Contact Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, RF Series
- RS Stock No.:
- 556-822
- Mfr. Part No.:
- 1615068
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£2,122.20
(exc. VAT)
£2,546.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £2,122.20 | £106.11 |
*price indicative
- RS Stock No.:
- 556-822
- Mfr. Part No.:
- 1615068
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for reliable and efficient connections, making it an essential component in various industrial applications. With a straight design and screw locking mechanism, this connector ensures a secure fit, which is crucial for maintaining integrity in demanding environments. Its robust construction features metal housing and an IP67 protection rating, meaning it can withstand challenging conditions such as dust and moisture. The connector supports a range of cable diameters, providing flexibility in installation. Ideal for feedback and signal applications, it effortlessly combines functionality with durability, ensuring longevity in performance and reliability in connectivity.
Accommodates a wide range of cable diameters for flexible use
Constructed with metal housing for enhanced durability and resilience
Supports 12 positions for efficient signal connection
Compliant with RoHS II standards which ensuring an environmentally friendly choice
Compatible with series RF for enhanced application versatility
Constructed with metal housing for enhanced durability and resilience
Supports 12 positions for efficient signal connection
Compliant with RoHS II standards which ensuring an environmentally friendly choice
Compatible with series RF for enhanced application versatility
Related links
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
