Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, RF Series
- RS Stock No.:
- 494-555
- Mfr. Part No.:
- 1607280
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-555
- Mfr. Part No.:
- 1607280
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers robust front mounting capabilities with a unique angled rotatable design, allowing for flexible installation in various applications. Engineered with a screw locking mechanism and a high degree of protection, it ensures secure connectivity and reliability even in challenging environments. The innovative crimp connection method supports efficient assembly while maintaining integrity in signal transmission. With a compact flange dimension of 26 mm x 26 mm and support for 12 positions, this connector is ideal for complex setups that require both performance and user friendly handling.
Compact flange dimensions facilitate space saving designs
Efficient crimp connection allows for straightforward assembly
High degree of protection safeguards against environmental factors
Shielded construction provides excellent EMC protection
Supports versatile applications across various industries
Optimised for reliable signal transmission in complex installations
Efficient crimp connection allows for straightforward assembly
High degree of protection safeguards against environmental factors
Shielded construction provides excellent EMC protection
Supports versatile applications across various industries
Optimised for reliable signal transmission in complex installations
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
