Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, RF Series
- RS Stock No.:
- 557-860
- Mfr. Part No.:
- 1607302
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£342.80
(exc. VAT)
£411.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £342.80 | £17.14 |
*price indicative
- RS Stock No.:
- 557-860
- Mfr. Part No.:
- 1607302
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector stands out with its robust construction and high operational reliability. Designed with a screw locking mechanism and M23 thread type, it ensures secure connections even in demanding environments. This circular connector is well suited for various applications, including industrial automation and control cabinet manufacturing, where a high degree of protection is essential. With its IP67 rating, it effectively prevents dust ingress and can withstand short term immersion in water, making it ideal for outdoor and indoor applications alike. The coupler connector supports a wide cable diameter range, providing flexibility in integration and system design while facilitating optimal functionality.
Suitable for both feedback and signal applications enhancing system responsiveness
Designed to accommodate a cable diameter range of 5 mm to 13.2 mm for added flexibility
Built from high quality materials which ensuring durability and resistance to environmental factors
Maximum current rating of 8 A suitable for various industrial demands
Offers a shielded connection to minimise electromagnetic interference enhancing signal integrity
Designed to accommodate a cable diameter range of 5 mm to 13.2 mm for added flexibility
Built from high quality materials which ensuring durability and resistance to environmental factors
Maximum current rating of 8 A suitable for various industrial demands
Offers a shielded connection to minimise electromagnetic interference enhancing signal integrity
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
