Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, RF Series
- RS Stock No.:
- 281-821
- Mfr. Part No.:
- 1607280
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.04
(exc. VAT)
£15.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.04 |
*price indicative
- RS Stock No.:
- 281-821
- Mfr. Part No.:
- 1607280
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | RF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series RF | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector offers a reliable solution for front mounting applications, designed to provide seamless connectivity in demanding environments. The angled rotatable connector allows for flexible installation, ensuring optimal cable management and reduced strain on connections. With a high degree of protection, this connector is engineered for operational safety, making it suitable for a wide range of industrial applications.
Infinitely adjustable cable outlet direction enhances installation flexibility
High degree of protection ensures reliable operation in harsh environments
Designed for easy on site assembly simplifying the installation process
Vibration and temperature resistant assembly guarantees long lasting performance
Meets stringent safety standards providing peace of mind during operation
High degree of protection ensures reliable operation in harsh environments
Designed for easy on site assembly simplifying the installation process
Vibration and temperature resistant assembly guarantees long lasting performance
Meets stringent safety standards providing peace of mind during operation
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, RF Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
