Phoenix Contact Connector, 12 Contacts, M23 Connector, IP67, K-12 Series
- RS Stock No.:
- 488-184
- Mfr. Part No.:
- 1619293
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£299.26
(exc. VAT)
£359.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £299.26 | £149.63 |
*price indicative
- RS Stock No.:
- 488-184
- Mfr. Part No.:
- 1619293
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Connector Size | M23 | |
| IP Rating | IP67 | |
| Series | K-12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Connector Size M23 | ||
IP Rating IP67 | ||
Series K-12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector in moulded plastic is designed for reliability and ease of use across various applications. Featuring robust moulding, it ensures durability and protection against environmental factors. With a straight configuration and a screw locking mechanism, it guarantees a secure connection even in challenging settings. The 12 position layout facilitates versatile connectivity while the shielded design and high quality materials help reduce signal interference, making it ideal for both power and signal transmission. This connector combines practicality with exceptional performance, catering to the needs of modern industrial applications and environments where durability is paramount.
Allows for customer specific assemblies and cable lengths
IP67 rated for maximum protection in locked state
Supports a wide temperature range for diverse operational environments
Compatible with various accessories for tailored solutions
Minimises maintenance requirements with a durable design
Facilitates easy installation with effective strain relief
Supports high current ratings for efficient energy distribution
IP67 rated for maximum protection in locked state
Supports a wide temperature range for diverse operational environments
Compatible with various accessories for tailored solutions
Minimises maintenance requirements with a durable design
Facilitates easy installation with effective strain relief
Supports high current ratings for efficient energy distribution
Related links
- Phoenix Contact Connector M23 Connector Female K-12 Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-12 Series
- Phoenix Contact Connector IP67, K-12 Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, RF Series
- Phoenix Contact Connector Thread Mount Socket IP67, CA Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Connector M23 Connector Female M23 PRO Series
- Phoenix Contact Connector M23 Connector Male M23 PRO Series
