Phoenix Contact Connector, 12 Contacts, M23 Connector, Plug and Socket, Male and Female Contacts, IP67, K-12 Series
- RS Stock No.:
- 496-821
- Mfr. Part No.:
- 1619291
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£353.84
(exc. VAT)
£424.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £353.84 | £176.92 |
*price indicative
- RS Stock No.:
- 496-821
- Mfr. Part No.:
- 1619291
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Connector Size | M23 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | K-12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Connector Size M23 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector represents the pinnacle of robust connectivity solutions for demanding environments. Designed with a straight, plastic moulded body, it ensures secure and reliable connections. With 12 positions and a screw locking mechanism, it is tailored to meet both power and signal needs with exceptional reliability. This connector is not just built to function, it thrives in challenging conditions, offering a degree of protection of IP67 when locked. Its high quality construction includes die cast zinc housing and a vibrant orange TPU outer sheath, enhancing visibility while minimising wear.
Insertion and withdrawal cycles rated for longevity and reliability
Versatile use in varied applications thanks to the extensive temperature range
Screw locking mechanism secures connections even in high vibration environments
Weighs thoughtfully to ensure ease of handling without compromising integrity
Versatile use in varied applications thanks to the extensive temperature range
Screw locking mechanism secures connections even in high vibration environments
Weighs thoughtfully to ensure ease of handling without compromising integrity
Related links
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-12 Series
- Phoenix Contact Connector M23 Connector K-12 Series
- Phoenix Contact Connector M23 Connector Female K-12 Series
- Phoenix Contact Connector IP67, K-12 Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Connector Cable Mount Socket IP67, RF Series
- Phoenix Contact Connector M23 Connector Female M23 PRO Series
- Phoenix Contact Connector M23 Connector Male M23 PRO Series
