Phoenix Contact Connector, Cable, M23 Connector, Plug and Socket, Male and Female Contacts, IP67, K-8E Series
- RS Stock No.:
- 518-298
- Mfr. Part No.:
- 1622246
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£941.54
(exc. VAT)
£1,129.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £941.54 | £470.77 |
*price indicative
- RS Stock No.:
- 518-298
- Mfr. Part No.:
- 1622246
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | K-8E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-8E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is engineered to deliver reliable signal and power transmission through its robust design. Built with a moulded plastic housing, this connector is ideal for various industrial applications, ensuring both durability and functionality. Its straight, plastic moulded design caters to uncomplicated installation, while the established SPEEDCON locking mechanism enhances security during operation. The connector supports multiple positions, allowing for comprehensive connectivity options across demanding environments.
Manufactured with halogen free materials promoting environmentally friendly operations
Engineered for both fixed and flexible installations under various environmental conditions
Meet stringent safety standards to protect users and equipment alike
Supports high data transmission speeds for enhanced performance in demanding applications
Available with diverse assembly options to suit specific project requirements
Engineered for both fixed and flexible installations under various environmental conditions
Meet stringent safety standards to protect users and equipment alike
Supports high data transmission speeds for enhanced performance in demanding applications
Available with diverse assembly options to suit specific project requirements
Related links
- Phoenix Contact Connector Thread Mount Socket IP67, K-8E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts IP68, K-8E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-3E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-7E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-12 Series
- Phoenix Contact Connector M23 Connector K-12 Series
- Phoenix Contact Connector M40 Connector Male and Female Contacts K-7E Series
- Phoenix Contact Connector M40 Connector Male and Female Contacts K-5E Series
