Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£45.42

(exc. VAT)

£54.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.42

*price indicative

RS Stock No.:
268-757
Mfr. Part No.:
1620210
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Angled M23 Cable Connector is designed for those seeking a robust and versatile solution for confined spaces. Engineered for flexibility, it accommodates various applications through an adjustable cable outlet direction, making it a perfect fit for diverse installation scenarios. With an emphasis on safety, this connector boasts a high degree of protection, ensuring reliable performance in demanding environments. The screw locking mechanism guarantees secure connections, while the consistent EMC protection enhances the signal transmission reliability.

Adaptable cable outlet direction enhances application versatility
High protection rating ensures safety in field conditions
Reliable signal transmission with consistent EMC protection
Vibration resistant crimp connection optimizes durability
Constructed to endure extreme temperatures

Related links