Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£51.24

(exc. VAT)

£61.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.24

*price indicative

RS Stock No.:
281-466
Mfr. Part No.:
1620268
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is designed to offer a robust solution for a variety of applications, particularly where space is limited. Its angled design allows for flexibility in installation while ensuring high levels of protection in challenging environments. The device features a comprehensive screw locking mechanism, ensuring secure connections in demanding operational settings. With versatile solder connection technology and a reliable degree of protection, this connector is engineered to exceed expectations in performance and durability.

Robust design ensures reliable performance in harsh conditions
Employs proven solder connection technology for dependable signal transmission
Designed for seamless on site assembly improving productivity
High degree of protection safeguards against environmental factors
Supports a wide temperature range suitable for various operational settings
Complies with rigorous industry standards for enhanced safety

Related links