Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£45.68

(exc. VAT)

£54.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.68

*price indicative

RS Stock No.:
268-752
Mfr. Part No.:
1620176
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Angled Cable Connector from the CA series is designed for versatility in constrained spaces, offering a robust solution for various applications. This innovative connector provides a secure and reliable connection, ensuring the integrity of signal transmission in challenging environments. Constructed with high quality materials, it is both temperature and vibration resistant, making it ideal for demanding operational conditions.

High degree of protection ensures safe field usage
Supports vibration resistance for dependable connections
Secure crimp connection offers reliable signal transmission
Consistent EMC protection prevents interference
Made with high quality materials for longevity

Related links