Phoenix Contact Connector, Cable, M23 Connector, Plug and Socket, Male and Female Contacts, IP67, IP68, K-8E Series
- RS Stock No.:
- 497-939
- Mfr. Part No.:
- 1622245
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£634.28
(exc. VAT)
£761.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £634.28 | £317.14 |
*price indicative
- RS Stock No.:
- 497-939
- Mfr. Part No.:
- 1622245
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67, IP68 | |
| Series | K-8E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67, IP68 | ||
Series K-8E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Exceptional Connector exemplifies high performance and versatility, ideal for diverse applications. The connector is crafted from durable moulded plastic, ensuring longevity and reliability in various environments. Its unique design incorporates a robust 5 metre shielded cable, facilitating the seamless transmission of signals, data, and power through a single unit. Designed with the standards of modern technology in mind, this connector features a SPEEDCON locking mechanism for secure and straightforward assembly. The combination of a CAT5 data interface allows for data transfer speeds of up to 100 Mbps, making it a reliable choice for demanding applications.
Allows for high speed data transmission enhancing system efficiency
Compatible with a range of accessories for custom solutions
Significantly reduces installation time with its user friendly locking system
Supports large currents and voltages making it suitable for various applications
Flexible application in both fixed and movable installations
Compatible with a range of accessories for custom solutions
Significantly reduces installation time with its user friendly locking system
Supports large currents and voltages making it suitable for various applications
Flexible application in both fixed and movable installations
Related links
- Phoenix Contact Connector M23 Connector Male and Female Contacts IP68, K-8E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-8E Series
- Phoenix Contact Connector Thread Mount Socket IP67, K-8E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-7E Series
- Phoenix Contact Connector M23 Connector Male and Female Contacts K-3E Series
- Phoenix Contact Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, SF Series
