Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 280-488
- Mfr. Part No.:
- 1624083
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.69
(exc. VAT)
£59.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.69 |
*price indicative
- RS Stock No.:
- 280-488
- Mfr. Part No.:
- 1624083
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 19 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 19 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Angled Cable Connector is designed for seamless integration in confined spaces, making it ideal for various applications. With advanced features like the SPEEDCON fast locking system, this connector enables quick and secure connections, thus reducing installation time. Its robust construction ensures dependable performance in challenging environments, while the high degree of protection guarantees safe use in the field.
High protection ratings support reliable outdoor use
Facilitates quick assembly through an efficient locking mechanism
Ensures excellent signal reliability with superior EMC shielding
Designed for durability capable of withstanding vibrations and temperature fluctuations
Compatible with crimp connection methods for enhanced assembly stability
Offers extensive cross sectional varieties to accommodate diverse cable sizes
Facilitates quick assembly through an efficient locking mechanism
Ensures excellent signal reliability with superior EMC shielding
Designed for durability capable of withstanding vibrations and temperature fluctuations
Compatible with crimp connection methods for enhanced assembly stability
Offers extensive cross sectional varieties to accommodate diverse cable sizes
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Plug-In Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- RS PRO 175mm LCD Inclinometer
