Phoenix Contact Connector, 4+4+4+PE Contacts, Thread Mount, M23 Connector, Plug and Socket, Male and Female Contacts,
- RS Stock No.:
- 521-635
- Mfr. Part No.:
- 1622252
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£1,064.12
(exc. VAT)
£1,276.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,064.12 | £532.06 |
*price indicative
- RS Stock No.:
- 521-635
- Mfr. Part No.:
- 1622252
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4+4+4+PE | |
| Mounting Type | Thread Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67, IP68 | |
| Series | K-8E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4+4+4+PE | ||
Mounting Type Thread Mount | ||
Connector Size M23 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67, IP68 | ||
Series K-8E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector offers an innovative solution designed for seamless connectivity in various industrial applications. The unique angled and rotatable design allows for easy integration into tight spaces, while the exceptional degree of protection guarantees reliability even in challenging environments. With multiple positions and a cable length of 10 meters, this connector is perfect for signal transmission, power distribution, and data communication. its compatibility with standard industry protocols makes it an ideal choice for diverse applications, from automation technology to industrial manufacturing systems, ensuring users benefit from a flexible and efficient connection solution.
Designed for easy installation in compact spaces
Durable construction protects against environmental influences
Supports the transmission of signals data and power simultaneously
Offers high speed data transmission capabilities
Resistant to moisture with IP67 and IP68 ratings
Durable construction protects against environmental influences
Supports the transmission of signals data and power simultaneously
Offers high speed data transmission capabilities
Resistant to moisture with IP67 and IP68 ratings
Related links
- Phoenix Contact Connector Thread Mount Plug and Socket
- Phoenix Contact Connector Thread Mount Socket IP67, K-8E Series
- Phoenix Contact Connector Thread Mount Plug and Socket IP67,
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Socket IP67, CA Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, M23 PRO Series
- Phoenix Contact Connector Thread Mount Socket IP67, M23 PRO Series
