Phoenix Contact Connector, 5+PE Contacts, Thread Mount, M23 Connector, Plug and Socket, Male and Female Contacts, IP67,
- RS Stock No.:
- 488-398
- Mfr. Part No.:
- 1618966
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£499.90
(exc. VAT)
£599.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £499.90 | £249.95 |
*price indicative
- RS Stock No.:
- 488-398
- Mfr. Part No.:
- 1618966
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5+PE | |
| Mounting Type | Thread Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | K-5E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5+PE | ||
Mounting Type Thread Mount | ||
Connector Size M23 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series K-5E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Integral Connector offers exceptional durability and reliability, crafted to meet the needs of demanding industrial applications. It features a plastic mould that ensures a firm grip and effective protection against environmental stressors. Designed with flexibility in mind, this connector allows for simple integration into various setups while ensuring optimal signal integrity. Its robust halogen free PUR cable guarantees both safety and longevity in use, making it suitable for extreme conditions. With a screw locking mechanism and IP67 rating when locked, users can trust that their connections will remain secure and functional, regardless of the external influences.
Supports a variety of applications for increased versatility
Halogen free materials contribute to safety and reduced environmental impact
Easy integration into pre existing systems enhancing compatibility
Designed for high performance and reliable long term use
Lightweight construction simplifies installation
Halogen free materials contribute to safety and reduced environmental impact
Easy integration into pre existing systems enhancing compatibility
Designed for high performance and reliable long term use
Lightweight construction simplifies installation
Related links
- Phoenix Contact Connector Thread Mount Plug and Socket IP67,
- Phoenix Contact Connector Thread Mount Socket IP67, K-8E Series
- Phoenix Contact Connector Thread Mount Plug and Socket
- Phoenix Contact Connector Thread Mount Socket IP67, M23 PRO Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Socket IP67, CA Series
- Phoenix Contact Connector Thread Mount Plug IP67, SF Series
- Phoenix Contact Connector Thread Mount Plug IP67, M23 PRO Series
