Phoenix Contact Circular Connector, 2+PE Contacts, Front Mount, M20 Connector, Plug, Male, IP66, IP68, IP69K
- RS Stock No.:
- 497-835
- Mfr. Part No.:
- 1088679
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£7.43
(exc. VAT)
£8.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.43 |
| 10 - 24 | £6.84 |
| 25 + | £6.17 |
*price indicative
- RS Stock No.:
- 497-835
- Mfr. Part No.:
- 1088679
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2+PE | |
| Mounting Type | Front Mount | |
| Connector Size | M20 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2+PE | ||
Mounting Type Front Mount | ||
Connector Size M20 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Panel Feed Through is designed for seamless integration within demanding environments. Engineered with a Push-in connection method, the product facilitates effortless wiring, making it ideal for a variety of applications, from industrial automation to building infrastructure. Its robust construction, featuring a degree of protection rating of IP66, IP68, and IP69K, ensures that it can withstand harsh conditions while maintaining safety and reliability.
Supports a wide range of conductor cross sections for maximum flexibility
Provides secure tool free locking for swift installation
Features a mechanical design that reduces installation effort in constrained spaces
Equipped with weather resistant materials enhancing durability in outdoor applications
Provides secure tool free locking for swift installation
Features a mechanical design that reduces installation effort in constrained spaces
Equipped with weather resistant materials enhancing durability in outdoor applications
Related links
- Phoenix Contact Circular Connector Thread Mount Socket IP68, IP69K
- Phoenix Contact Circular Connector M20 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Industrial Circular Connectors Thread Mount Plug IP66 IP69K,
- Phoenix Contact Circular Connector Panel Mount Plug IP68 IPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 QPD Series
