Phoenix Contact Circular Connector, Front Mount, M20 Connector, Plug, Male, IP66, IP68, IP69K, QPD Series

Discontinued
RS Stock No.:
281-558
Mfr. Part No.:
1424001
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Mounting Type

Front Mount

Connector Size

M20

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP66, IP68, IP69K

Series

QPD

COO (Country of Origin):
PL
The Phoenix Contact Panel Feed Through from the QPD series is engineered for seamless integration into various applications, providing a robust solution for connecting cables without the need to open devices. Its innovative design simplifies installations and enhances efficiency, making it indispensable in environments where time and reliability are paramount. With an IP68/IP69K protection rating, this product is resistant to harsh conditions, suitable for outdoor usage and areas exposed to moisture and dust. Its mechanical coding ensures a safe connection, considerably reducing the risk of mismatching.

No need to dismantle devices allowing for quick and efficient cable connections
Lightweight yet durable build making handling and installation hassle free
Wide conductor cross section compatibility catering to various applications
Halogen free materials promote an environmentally friendly footprint
Designed for front mounting simplifying installation in confined spaces

Related links