Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M20 Connector, Plug, Male, IP68, IP69K, QPD Series

Subtotal (1 unit)*

£19.75

(exc. VAT)

£23.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.75

*price indicative

RS Stock No.:
280-684
Mfr. Part No.:
1414678
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Front Mount

Connector Size

M20

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Series

QPD

COO (Country of Origin):
PL
The Phoenix Contact Panel Feed Through is designed to streamline electrical connections while maintaining high levels of safety and reliability. Featuring an innovative QUICKON fast connection method, it offers remarkable efficiency for on-site installations, reducing connection time by up to 80%. Constructed to withstand rigorous environmental conditions, this product boasts an impressive degree of protection rated at IP68/IP69K. Its robust housing ensures durability in diverse applications, making it suitable for demanding industrial settings. The thoughtful design includes mechanical coding to prevent mismatching, further enhancing safety during electrical setups.

IP68 and IP69K rating ensures reliability in demanding environmental conditions
Touch proof design conforms to safety standards for added protection
Efficient connection method eliminates the need for device disassembly

Related links