Phoenix Contact Circular Connector, 3 Contacts, Front Mount, M20 Connector, Plug, Male, IP68, IP69K, QPD Series
- RS Stock No.:
- 281-639
- Mfr. Part No.:
- 1414688
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.51
(exc. VAT)
£23.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.51 |
*price indicative
- RS Stock No.:
- 281-639
- Mfr. Part No.:
- 1414688
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Front Mount | |
| Connector Size | M20 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Front Mount | ||
Connector Size M20 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is a cutting-edge solution designed for efficient and reliable connection in various applications. With its robust construction and advanced QUICKON technology, it streamlines the connection process, saving valuable time on-site. This product features a versatile design, accommodating a range of cable diameters while ensuring a secure and protected interface against environmental challenges. Its exceptional performance is further complemented by high-level ingress protection and mechanical coding features, making it an ideal choice for demanding operational settings.
Rated for a high surge voltage providing peace of mind in fluctuating environments
Compatible with a wide range of conductor sizes catering to diverse project requirements
Black PA housing is not only aesthetically pleasing but also robust for extended life
Compatible with a wide range of conductor sizes catering to diverse project requirements
Black PA housing is not only aesthetically pleasing but also robust for extended life
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector M20 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
