Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M20 Connector, Plug, Male, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 280-683
- Mfr. Part No.:
- 1414675
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.75
(exc. VAT)
£23.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.75 |
*price indicative
- RS Stock No.:
- 280-683
- Mfr. Part No.:
- 1414675
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M20 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M20 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is engineered for seamless integration into your devices, facilitating efficient electrical connections. This innovative product in the QPD family features a robust design, ensuring reliability across various applications. With its single wires/IDC connection method, the panel feed-through simplifies installation and minimises downtime on-site. This solution effectively combines ease of use with high performance, making it a valuable asset in any electrical setup. Moreover, the device boasts mechanical coding that safeguards against mismatching, adding a layer of safety for users. Designed for challenging environments, it offers outstanding protection against dust and water ingress with its superior IP68/IP69K ratings.
High ingress protection ratings guarantee performance in harsh conditions
Optimised for a range of conductor cross sections allowing for versatile applications
Rated for high electrical demands catering to professional needs
Optimised for a range of conductor cross sections allowing for versatile applications
Rated for high electrical demands catering to professional needs
Related links
- Phoenix Contact Circular Connector M20 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
