Phoenix Contact Circular Connector, 4 Contacts, Front, M20 Connector, Plug, Male, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 281-299
- Mfr. Part No.:
- 1414676
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.28
(exc. VAT)
£23.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.28 |
*price indicative
- RS Stock No.:
- 281-299
- Mfr. Part No.:
- 1414676
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 4 | |
| Mount Type | Front | |
| Current | 17.5A | |
| Connector Size | M20 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Orientation | Straight | |
| Voltage | 690V | |
| Termination Type | IDC | |
| Shell Size | M20 | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Pole Format | 3+PE | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 4 | ||
Mount Type Front | ||
Current 17.5A | ||
Connector Size M20 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
Orientation Straight | ||
Voltage 690V | ||
Termination Type IDC | ||
Shell Size M20 | ||
Minimum Operating Temperature -40°C | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Pole Format 3+PE | ||
Contact Plating Silver | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is designed for seamless integration and connectivity in a multitude of applications. Combining innovative connection technology with robust construction, it ensures high performance even in demanding environments. The product family QPD is recognised for its reliability, making it an optimal choice for engineers seeking to simplify their assembly processes while maintaining high safety standards. Featuring a compact design, it allows for efficient space utilisation, and the integrated QUICKON connection method significantly reduces installation time.
Front mounting type simplifies installation and maintenance procedures
Constructed from durable materials ensuring longevity and resiliency in use
Low contact resistance contributes to efficient energy transmission
Compact dimensions facilitate installation in space constrained environments
Related links
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front M25 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Plug IP68 QPD Series
