Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M20 Connector, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 280-686
- Mfr. Part No.:
- 1414681
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.89
(exc. VAT)
£19.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.89 |
*price indicative
- RS Stock No.:
- 280-686
- Mfr. Part No.:
- 1414681
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Front Mount | |
| Connector Size | M20 | |
| IP Rating | IP66, IP68, IP69K | |
| Series | QPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M20 | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel Feed Through is an innovative solution designed for seamless cable connections, optimising efficiency while ensuring high durability. With its robust construction, this product is the ideal choice for diverse applications requiring reliable electrical connectivity. The device features a unique QUICKON fast connection technology that significantly reduces wiring time, making it perfect for onsite installations. It also boasts a high degree of protection, satisfying the demands of harsh environments with IP68/IP69K ratings. The connection profile, designed for single wires, additionally ensures safety against connection errors, providing mechanical coding that maintains touch-proof integrity.
Wide operational temperature range accommodates extreme conditions
Engineered for quick and convenient installation with front mounting capabilities
Constructed from high quality materials for enhanced durability over time
Multiple approvals ensure compliance with international quality and safety standards
Engineered for quick and convenient installation with front mounting capabilities
Constructed from high quality materials for enhanced durability over time
Multiple approvals ensure compliance with international quality and safety standards
Related links
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 QPD Series
- Phoenix Contact Circular Connector M20 Connector Male IP68 QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 QPD Series
